
This Stancor DSW-416 is a general purpose power transformer with an output voltage of 8V and an output current of 800mA. It is available in a through hole package and is approved by UL and CSA. The transformer has a height of 1.31inch, a length of 1.63inch, and a width of 1.31inch, with a weight of 0.44lb. It is not RoHS compliant and has a solder termination.
Stancor DSW-416 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 800mA |
| Height | 1.31inch |
| Length | 1.63inch |
| Mount | PCB, Through Hole |
| Output Current | 800mA |
| Output Voltage | 8V |
| RoHS Compliant | No |
| Termination | Solder |
| Weight | 0.44lb |
| Width | 1.31inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor DSW-416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
