
This Stancor power transformer is a through-hole component with a current rating of 340mA and an output current of 170mA. It has a maximum output voltage of 18V and is approved by UL and CSA. The transformer measures 1.31 inches in height and width, and 1.63 inches in length, with a weight of 0.44 pounds. It is not RoHS compliant and has a solder termination.
Stancor DSW-436 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 340mA |
| Height | 1.31inch |
| Length | 1.63inch |
| Mount | PCB, Through Hole |
| Output Current | 170mA |
| Output Voltage | 18V |
| RoHS Compliant | No |
| Termination | Solder |
| Weight | 0.44lb |
| Width | 1.31inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor DSW-436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.