Stancor DSW-520 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 1.2A |
| Height | 36.58mm |
| Length | 47.75mm |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Through Hole |
| Output Current | 1.2A |
| Output Voltage | 10V |
| RoHS Compliant | No |
| Termination | Solder |
| Weight | 11.200001oz |
| Width | 39.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor DSW-520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.