Stancor DSW-616 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 2.5A |
| Height | 36.6mm |
| Length | 57.1mm |
| Mount | PCB, Through Hole |
| Output Current | 2.5A |
| Output Voltage | 8V |
| RoHS Compliant | No |
| Weight | 0.8lb |
| Width | 47.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor DSW-616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.