Stancor DSW-636 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 1.1A |
| Height | 36.6mm |
| Length | 57.1mm |
| Mount | PCB, Through Hole |
| RoHS Compliant | No |
| Weight | 0.8lb |
| Width | 47.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor DSW-636 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.