Sign in to ask questions about the Stancor GIS-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stancor GIS-150 technical specifications.
| Approvals | UL |
| Cord Length | 8inch |
| Current Rating | 1.3A |
| Height | 98.55mm |
| Length | 79.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Output Current | 1.3A |
| Output Voltage | 115V |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Voltage Rating | 115V |
| DC Rated Voltage | 115V |
| Weight | 7lb |
| Width | 106.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor GIS-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
