
The GIS-250 power transformer from Stancor is a flange mount device with a rated voltage of 115V and a current rating of 2.17A. It has a cord length of 8 inches and is approved by UL. The transformer weighs 9 pounds and measures 119mm in height and 95.3mm in width. It is not RoHS compliant and has a termination type of plug.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stancor GIS-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Cord Length | 8inch |
| Current Rating | 2.17A |
| Height | 119mm |
| Mount | Flanges |
| Output Voltage | 115V |
| RoHS Compliant | No |
| Termination | Plug |
| Voltage Rating | 115V |
| DC Rated Voltage | 115V |
| Weight | 9lb |
| Width | 95.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor GIS-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
