
The GISD-100 power transformer from Stancor features a flange mount design with an 8inch cord length. It has a current rating of 870mA and a voltage rating of 230V. The transformer is RoHS compliant and approved by UL. It measures 3.63inch in length, 2.81inch in width, and 3.5inch in height, with a weight of 4.5lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stancor GISD-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Cord Length | 8inch |
| Current Rating | 870mA |
| Height | 3.5inch |
| Length | 3.63inch |
| Mount | Flanges |
| Output Current | 870mA |
| Output Voltage | 115V |
| RoHS Compliant | Yes |
| Termination | Plug |
| Voltage Rating | 230V |
| DC Rated Voltage | 230V |
| Weight | 4.5lb |
| Width | 2.81inch |
| RoHS | Compliant |
Download the complete datasheet for Stancor GISD-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
