
The GISD-250 power transformer from Stancor is a flange mount device with a rated voltage of 230V and an output current of 2.17A. It features an 8inch cord and is approved by UL. The transformer has a height of 119mm and a width of 95.3mm, with a weight of 9lb. It is not RoHS compliant.
Stancor GISD-250 technical specifications.
| Approvals | UL |
| Cord Length | 8inch |
| Current Rating | 2.17A |
| Height | 119mm |
| Mount | Flanges |
| Output Current | 2.17A |
| Output Voltage | 222V |
| RoHS Compliant | No |
| Termination | Plug |
| Voltage Rating | 230V |
| DC Rated Voltage | 230V |
| Weight | 9lb |
| Width | 95.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.