
The GSD-1000 power transformer from Stancor features a flange mount design with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a current rating of 8.7A and an output voltage of 115V. The transformer measures 96.77mm in length, 153.92mm in width, and 117.6mm in height, with a diameter of 154mm and a weight of 17lb. It is not RoHS compliant and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stancor GSD-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cord Length | 8inch |
| Current Rating | 8.7A |
| Diameter | 154mm |
| Height | 117.6mm |
| Length | 96.77mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Number of Outputs | 2 |
| Output Current | 8.7A |
| Output Voltage | 115V |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Weight | 17lb |
| Width | 153.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor GSD-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
