Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stancor GSD-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cord Length | 8inch |
| Current Rating | 1.3A |
| Diameter | 82.5mm |
| Height | 98.6mm |
| Mount | Flanges |
| Output Current | 1.3A |
| Output Voltage | 115V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Plug |
| Weight | 4.4lb |
| Width | 79.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor GSD-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.