Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stancor GSD-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cord Length | 8inch |
| Current Rating | 4.3A |
| Diameter | 113mm |
| Height | 117.6mm |
| Length | 96.77mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Number of Outputs | 2 |
| Output Current | 4.3A |
| Output Voltage | 115V |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Weight | 10.6lb |
| Width | 112.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor GSD-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
