
The GSD-750 is a flange mount power transformer with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a current rating of 6.5A and an output voltage of 115V. The transformer is not RoHS compliant and has a termination type of quick connect. It measures 96.77mm in length, 136.65mm in width, 117.6mm in height, and has a diameter of 137mm. It weighs 14.4lb and has a cord length of 8inch.
Sign in to ask questions about the Stancor GSD-750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stancor GSD-750 technical specifications.
| Cord Length | 8inch |
| Current Rating | 6.5A |
| Diameter | 137mm |
| Height | 117.6mm |
| Length | 96.77mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Number of Outputs | 2 |
| Output Current | 6.5A |
| Output Voltage | 115V |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Weight | 14.4lb |
| Width | 136.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor GSD-750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.