
The P-6377 is a dual-output power transformer with a current rating of 4A and an output voltage of 12V. It features a panel mount design with flanges and is RoHS compliant. The transformer has a dual primary and secondary winding configuration and is approved to UL standards. It measures 79.5mm in height and 92.2mm in width, with a weight of 2.5lb.
Sign in to ask questions about the Stancor P-6377 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stancor P-6377 technical specifications.
| Approvals | UL |
| Current Rating | 4A |
| Height | 79.5mm |
| Mount | Panel, Flanges |
| Output Current | 2A |
| Output Voltage | 12V |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 2.5lb |
| Width | 92.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stancor P-6377 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
