Stancor P-6411 technical specifications.
| Cord Length | 8inch |
| Current Rating | 130mA |
| Height | 50.8mm |
| Mount | Flanges |
| Output Current | 130mA |
| Output Voltage | 115V |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Weight | 1lb |
| Width | 82.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-6411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.