
The P-8180 power transformer from Stancor features a flange mount package with a current rating of 1A and an output voltage of 25.2V. It is designed for panel mount applications with quick connect termination. The transformer has a height of 50.8mm and a width of 82.55mm, weighing 1.4lb. It is not RoHS compliant.
Sign in to ask questions about the Stancor P-8180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stancor P-8180 technical specifications.
| Current Rating | 1A |
| Height | 50.8mm |
| Mount | Panel, Flanges |
| Output Current | 1A |
| Output Voltage | 25.2V |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Weight | 1.4lb |
| Width | 82.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.