Power Transformer 1500Vrms 5 Terminal Wire Lead Flange Mount
Stancor P-8559 technical specifications.
| Height | 65mm |
| Mount | Flanges |
| Output Current | 2A |
| Output Voltage | 222V |
| RoHS Compliant | No |
| Width | 102mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
