
This is a flange mount power transformer with a single primary winding and single secondary winding, rated for 36V output voltage and 135mA output current. It measures 1.38inch in height, 2.38inch in width, and 1.38inch in length, and weighs 0.35lb. The transformer is not RoHS compliant.
Sign in to ask questions about the Stancor P-8611 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stancor P-8611 technical specifications.
| Current Rating | 135mA |
| Height | 1.38inch |
| Length | 1.38inch |
| Mount | Panel, Flanges |
| Output Current | 135mA |
| Output Voltage | 36V |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Current | 135mA |
| Secondary Winding(s) | Single |
| Weight | 0.35lb |
| Width | 2.38inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8611 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
