
The P-8634 is a flange mount power transformer with a current rating of 3.5A and an output voltage of 115V. It has two outputs and measures 108mm in diameter, 98.55mm in height, and 79.5mm in width. The transformer has a cord length of 8 inches and weighs 7 pounds. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stancor P-8634 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cord Length | 8inch |
| Current Rating | 3.5A |
| Diameter | 108mm |
| Height | 98.55mm |
| Mount | Flanges |
| Number of Outputs | 2 |
| Output Current | 3.5A |
| Output Voltage | 115V |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Weight | 7lb |
| Width | 79.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8634 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.