Sign in to ask questions about the Stancor P-8661 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stancor P-8661 technical specifications.
| Approvals | UL |
| Current Rating | 1A |
| Height | 50.8mm |
| Mount | Panel, Flanges |
| Output Current | 1A |
| Output Voltage | 24V |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Weight | 1.4lb |
| Width | 82.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8661 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
