Stancor P-8721 technical specifications.
| Height | 35.1mm |
| Mount | Flanges |
| Output Current | 200mA |
| RoHS Compliant | No |
| Width | 60.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.