The PCT-27 is a general-purpose RF transformer with a turns ratio of 2.1:1. It operates over a frequency range of 0.3 to 100 kHz and has a maximum operating temperature of 105°C. The transformer is mounted on a PCB through a through-hole termination and is rated for a current of 3 mA. It has a resistance of 600 ohms and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stancor PCT-27 technical specifications.
| Current Rating | 3mA |
| Frequency | 300Hz |
| Height | 11.81mm |
| Length | 7.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Operating Frequency | 0.3 to 100 kHz |
| Resistance | 600R |
| RoHS Compliant | No |
| Termination | Solder |
| Turns Ratio | 2.1:1 |
| Weight | 0.1104oz |
| Width | 10.41mm |
| RoHS | Not Compliant |
No datasheet is available for this part.