Stancor PCT-78 technical specifications.
| Current Rating | 3mA |
| Frequency | 300Hz |
| Height | 11.81mm |
| Length | 7.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Operating Frequency | 0.3 to 100 kHz |
| Output Voltage | 222V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Turns Ratio | 1:1 |
| Weight | 0.1104oz |
| Width | 10.41mm |
| RoHS | Compliant |
Download the complete datasheet for Stancor PCT-78 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
