
Power Transformer 1500Vrms 4.5VA 8 Terminal PC Pin Thru-Hole
Stancor PPC-20 technical specifications.
| Current Rating | 360mA |
| Mount | Through Hole |
| Output Current | 360mA |
| Output Voltage | 222V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor PPC-20 to view detailed technical specifications.
No datasheet is available for this part.