Power Transformer 1500Vrms 24VA 8 Terminal PC Pin Thru-Hole
Stancor PPC-56 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Manufacturer Series | PPC |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.35 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.