Plug-In Adapter Single-OUT 5V 0.6A 3W
Stancor SPS-0305 technical specifications.
| Current - Output 1 | 600mA |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stancor SPS-0305 to view detailed technical specifications.
No datasheet is available for this part.