Sign in to ask questions about the Stancor SPS-0612 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stancor SPS-0612 technical specifications.
| Current - Output 1 | 500mA |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Stancor SPS-0612 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
