Stancor STA-4160A technical specifications.
| Approvals | UL, CSA |
| Current Rating | 800mA |
| Frequency | 60Hz |
| Height | 40.6mm |
| Length | 63.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 800mA |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Weight | 254g |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor STA-4160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.