
Plug-In Adapter Single-OUT 5V 0.6A
Stancor STA-4850 technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 600mA |
| Current Rating | 600mA |
| Frequency | 60Hz |
| Height | 1.9inch |
| Length | 3.5inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 600mA |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 5V |
| Voltage Rating | 120V |
| Weight | 1lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Stancor STA-4850 to view detailed technical specifications.
No datasheet is available for this part.
