Sign in to ask questions about the Stancor STA-4890B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stancor STA-4890B technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 400mA |
| Current Rating | 400mA |
| Frequency | 60Hz |
| Height | 1.9inch |
| Length | 3.5inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 400mA |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 3.6W |
| Output Type | Fixed |
| Output Voltage | 9V |
| Voltage - Output 1 | 9V |
| Voltage Rating | 120V |
| Weight | 1lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Stancor STA-4890B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.