
The STA-5760 is a 6V 2A wall-mounted AC/DC power adapter with a maximum output power of 12W. It operates within a temperature range of -10°C to 40°C and is approved for use in UL and CSA environments. The adapter measures 3.4 inches in length, 2.6 inches in width, and 2.2 inches in height, making it suitable for wall and plug-in mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stancor STA-5760 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current - Output 1 | 2A |
| Current Rating | 2A |
| Frequency | 60Hz |
| Height | 2.2inch |
| Length | 3.4inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 12W |
| Output Type | Fixed |
| Output Voltage | 6V |
| Voltage - Output 1 | 6V |
| Voltage Rating | 120V |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Stancor STA-5760 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
