
Stancor STA-5760A technical specifications.
| Approvals | UL |
| Input Current | 3.3A |
| Length | 86.4mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.3A |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 6V |
| Width | 66mm |
| RoHS | Not Compliant |
No datasheet is available for this part.