Sign in to ask questions about the Stancor STAF-2223F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stancor STAF-2223F technical specifications.
| Approvals | CE, TUV |
| Current - Output 1 | 200mA |
| Current Rating | 200mA |
| Frequency | 50Hz |
| Height | 1.5inch |
| Length | 2.3inch |
| Max Output Current | 200mA |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Power | 1.8W |
| Output Type | Fixed |
| Output Voltage | 9V |
| Voltage - Output 1 | 9V |
| DC Rated Voltage | 9V |
| Width | 1.7inch |
| RoHS | Compliant |
Download the complete datasheet for Stancor STAF-2223F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.