The STC-240 thermostat is a screw mount device with a maximum operating temperature range of 109 to 122°C. It has a maximum voltage rating of 240V and a maximum current rating of 15A. The thermostat is approved by UL, CSA, and VDE. It measures 31.2mm in length, 33.5mm in width, and 9.4mm in height. The device is designed for use in various applications requiring temperature sensing and control.
Sign in to ask questions about the Stancor STC-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stancor STC-240 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Current Rating | 1.5A |
| Height | 9.4mm |
| Length | 31.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | 109°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Screw |
| Width | 33.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor STC-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.