
The STO-120 thermostat from Stancor is a 120mm long device with a black color. It has a current rating of 1.5A and a maximum voltage rating of 240V AC. The thermostat is designed for screw mount applications and operates within a temperature range of 46 to 52°C. It meets the safety standards of UL, CSA, and VDE. The device measures 9.4mm in height, 31.2mm in length, and 33.5mm in width.
Sign in to ask questions about the Stancor STO-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stancor STO-120 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Color | Black |
| Current Rating | 1.5A |
| Height | 9.4mm |
| Length | 31.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 52°C |
| Min Operating Temperature | 46°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Screw |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stancor STO-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
