Sign in to ask questions about the Stancor STO-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stancor STO-150 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Color | Black |
| Current Rating | 1.5A |
| Height | 9.4mm |
| Length | 31.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 68°C |
| Min Operating Temperature | 63°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Screw |
| Width | 33.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor STO-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
