
The STO-170 thermostat from Stancor features a temperature range of 74°C to 79°C and a maximum voltage rating of 240V AC. It has a current rating of 1.5A and a maximum current rating of 15A. The thermostat is designed for screw mounting and has a compact size of 9.4mm in height, 31.2mm in length, and 33.5mm in width. It meets various safety standards, including UL, CSA, and VDE approvals.
Stancor STO-170 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Black |
| Current Rating | 1.5A |
| Height | 9.4mm |
| Length | 31.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 79°C |
| Min Operating Temperature | 74°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Screw |
| Width | 33.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.