
The STO-220 thermostat from Stancor features a current rating of 1.5A and a maximum operating temperature of 108°C. It is approved for use in UL, CSA, and VDE applications. The device measures 31.2mm in length, 9.4mm in height, and 33.5mm in width. It is designed for screw mount installation.
Sign in to ask questions about the Stancor STO-220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stancor STO-220 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 1.5A |
| Height | 9.4mm |
| Length | 31.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 108°C |
| Min Operating Temperature | 101°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Screw |
| Width | 33.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor STO-220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.