
This thermostat from Stancor features a 120-case package with a screw mount, and is rated for 240V AC with a maximum current rating of 15A. It has a minimum operating temperature of 50°C and a maximum operating temperature of 18°C. The thermostat is approved by UL, CSA, and VDE.
Sign in to ask questions about the Stancor STO-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stancor STO-60 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Color | Black |
| Current Rating | 1.5A |
| Height | 9.4mm |
| Length | 31.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 18°C |
| Min Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Screw |
| Width | 33.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor STO-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.