GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Stancor SWC-336 technical specifications.
| Current Rating | 65mA |
| Length | 55.6mm |
| Output Voltage | 36V |
| Width | 30.2mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Stancor SWC-336 to view detailed technical specifications.
No datasheet is available for this part.