Power Transformer 50VA 6 Terminal Wire Lead Flange Mount
Stancor T50-24S3 technical specifications.
| Element Configuration | Single |
| Frequency | 60Hz |
| Height | 49.3mm |
| Mount | Flanges |
| Output Current | 2.08A |
| Width | 82.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor T50-24S3 to view detailed technical specifications.
No datasheet is available for this part.