Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stancor TGC43-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stancor TGC43-10 technical specifications.
| Current Rating | 8.6A |
| Mount | Flanges |
| Nominal Input Voltage | 115V |
| Output Current | 8.6A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TGC43-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.