Stancor TGC43-24 technical specifications.
| Current Rating | 3.6A |
| Height | 69.8mm |
| Mount | Flanges |
| Output Current | 3.6A |
| Output Voltage | 222V |
| RoHS Compliant | No |
| Width | 82.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TGC43-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
