
The TTPC-6 telecom transformer from Stancor offers a current rating of 90mA and operates within a frequency range of 0.3 to 3.5 kHz. It has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The transformer is mounted via through hole on a PCB and is terminated with solder. It measures 19.05mm in height, 16.51mm in length, and 4.69mm in width, weighing 1oz.
Stancor TTPC-6 technical specifications.
| Package/Case | 600 |
| Current Rating | 90mA |
| Frequency | 3.5kHz |
| Height | 19.05mm |
| Insertion Loss | 1.8dB |
| Length | 16.51mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Through Hole |
| Operating Frequency | 0.3 to 3.5 kHz |
| Output Current | 90mA |
| RoHS Compliant | No |
| Termination | Solder |
| Weight | 1oz |
| Width | 4.69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TTPC-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
