
This 6-channel DPST-NO reed relay features a 5VDC coil with 100 ohms of resistance and a maximum switching current of 1A. It can handle up to 100W of power and operates within a temperature range of -20 to 70°C. The relay has a through-hole package and is designed for use in dry environments.
Standex-Meder Electronics BE05-2A85-M technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Product Length (mm) | 32.4 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 10 |
| Type | Dry |
| Contact Arrangement | DPST-NO |
| DC Coil Voltage | 5V |
| Coil Current | 50mA |
| Coil Resistance | 100Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Isolation Across Contacts | 2KVDC(Min) |
| Maximum AC Switching Voltage | 1KV |
| Maximum DC Switching Voltage | 1KV |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 100W |
| Operate Time | 1.1ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536490055 |
| Schedule B | 8536490055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics BE05-2A85-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.