
DPST momentary reed relay featuring a 1A contact current rating and 1000VDC contact voltage rating. Coil specifications include 5VDC input, 71.4mA coil current, 70 Ohm coil resistance, and 357mW coil power consumption. This non-latching relay offers a 1ms operate time and 0.1ms release time. Designed for through-hole mounting with PC pin termination, it operates within a -20°C to 70°C temperature range.
Sign in to ask questions about the Standex-Meder Electronics BE05-2A85-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics BE05-2A85-P technical specifications.
| Coil Current | 71.4mA |
| Coil Resistance | 70R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Release Time | 0.1ms |
| RoHS Compliant | No |
| Series | BE |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics BE05-2A85-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
