
Standex-Meder Electronics BE12-2A85-P technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Product Length (mm) | 33 |
| Product Depth (mm) | 12.6 |
| Product Height (mm) | 10 |
| Type | Dry |
| Contact Arrangement | DPST-NO |
| DC Coil Voltage | 12V |
| Coil Current | 27mA |
| Coil Resistance | 445Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Isolation Across Contacts | 2.5KVDC(Min) |
| Maximum AC Switching Voltage | 1KV |
| Maximum DC Switching Voltage | 1KV |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 100W |
| Operate Time | 1.1ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536490055 |
| Schedule B | 8536490055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics BE12-2A85-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.