
This reed relay features a 24V DC coil voltage and 5.66mA coil current. It has a maximum switching power of 30W and a maximum switching current of 1A. The relay has a maximum switching voltage of 200V DC and 250V AC. It also has a maximum pick-up voltage of 16.8V DC and 400V DC isolation across contacts. The relay operates between -20°C and 70°C.
Sign in to ask questions about the Standex-Meder Electronics BE24-1B74-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics BE24-1B74-M technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 32.4 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 10 |
| Type | Dry |
| Contact Arrangement | SPST-NC |
| DC Coil Voltage | 24V |
| Coil Current | 5.66mA |
| Coil Resistance | 4.24KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Isolation Across Contacts | 400VDC(Min) |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Operate Time | 0.5ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536490055 |
| Schedule B | 8536490055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics BE24-1B74-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.