This 4PST-NO reed relay from Standex-Meder Electronics features a dry contact arrangement and operates at a maximum switching power of 30W. It has a maximum switching current of 1A and a maximum switching voltage of 200VDC. The relay is designed for through-hole mounting and has a termination style of PC pin. It can withstand a minimum operating temperature of -20°C and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Standex-Meder Electronics BE24-4A74-M technical specifications.
| Type | Dry |
| Contact Arrangement | 4PST-NO |
| DC Coil Voltage | 24V |
| Coil Current | 24.37mA |
| Coil Resistance | 985Ohm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Isolation Across Contacts | 430VDC(Min) |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Operate Time | 0.5ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.