
Surface mount reed relay featuring a SPST-NO dry contact arrangement. This component operates with a 5VDC coil voltage, drawing 33.3mA with a 150 Ohm coil resistance. It offers a maximum switching current of 0.5A and a maximum switching voltage of 170VDC/AC, with 10 terminals and isolation across contacts of 210VDC minimum. Dimensions are 8.6x4.4x3.55mm, with an operating temperature range of -40°C to 125°C.
Standex-Meder Electronics CRF05-1AS technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 10 |
| Product Length (mm) | 8.6 |
| Product Depth (mm) | 4.4 |
| Product Height (mm) | 3.55 |
| Product Weight (g) | 0.37 |
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 5V |
| Coil Current | 33.3mA |
| Coil Resistance | 150Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Isolation Across Contacts | 210VDC(Min) |
| Maximum AC Switching Voltage | 170V |
| Maximum DC Switching Voltage | 170V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Operate Time | 0.6ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Standex-Meder Electronics CRF05-1AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.